Lite-On, MOC3023S Phototriac Output Optocoupler, Surface Mount, 6-Pin PDIP
- RS Stock No.:
- 691-2299
- Mfr. Part No.:
- MOC3023S
- Brand:
- Lite-On
Stock information currently inaccessible
- RS Stock No.:
- 691-2299
- Mfr. Part No.:
- MOC3023S
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Mounting Type | Surface Mount | |
| Output Device | Phototriac | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5 kVrms | |
| Series | MOC | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Mounting Type Surface Mount | ||
Output Device Phototriac | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5 kVrms | ||
Series MOC | ||
Approvals
VDE 097722
