onsemi, FOD3150SV DC Input MOSFET Output Optocoupler, Surface Mount, 8-Pin PDIP SMD
- RS Stock No.:
- 671-2702
- Mfr. Part No.:
- FOD3150SDV
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 671-2702
- Mfr. Part No.:
- FOD3150SDV
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Output Device | MOSFET | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP SMD | |
| Input Current Type | DC | |
| Typical Rise Time | 60ns | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 5 kVrms | |
| Logic Output | Yes | |
| Typical Fall Time | 60ns | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Output Device MOSFET | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP SMD | ||
Input Current Type DC | ||
Typical Rise Time 60ns | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 5 kVrms | ||
Logic Output Yes | ||
Typical Fall Time 60ns | ||
- COO (Country of Origin):
- CN
