onsemi, FOD3150 DC Input MOSFET Output Optocoupler, Through Hole, 8-Pin DIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-1383
Mfr. Part No.:
FOD3150
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Through Hole

Output Device

MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

60ns

Maximum Input Current

25 mA

Isolation Voltage

5 kVrms

Logic Output

Yes

Typical Fall Time

60ns