Toshiba, TLP627-2(F) DC Input Darlington Output Dual Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 625-8463
- Mfr. Part No.:
- TLP627-2(F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 625-8463
- Mfr. Part No.:
- TLP627-2(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | Darlington | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 40µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5 kVrms | |
| Maximum Current Transfer Ratio | 4000% | |
| Typical Fall Time | 15µs | |
| Minimum Current Transfer Ratio | 1000 % | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device Darlington | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 40µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5 kVrms | ||
Maximum Current Transfer Ratio 4000% | ||
Typical Fall Time 15µs | ||
Minimum Current Transfer Ratio 1000 % | ||
Approvals
UL E67349
