Kingbright, KB847B DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin DIP
- RS Stock No.:
- 619-3142
- Mfr. Part No.:
- KB847B
- Brand:
- Kingbright
Get a bulk buy discount
Add 50 more to save £0.15
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£9.29
(exc. VAT)
£11.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | £0.929 | £9.29 | - |
| 50 - 90 | £0.926 | £9.26 | £0.15 |
| 100 - 240 | £0.907 | £9.07 | £2.20 |
| 250 - 490 | £0.887 | £8.87 | £10.50 |
| 500 + | £0.869 | £8.69 | £30.00 |
*price indicative
- RS Stock No.:
- 619-3142
- Mfr. Part No.:
- KB847B
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5 kVrms | |
| Maximum Current Transfer Ratio | 260% | |
| Minimum Current Transfer Ratio | 130 % | |
| Typical Fall Time | 3µs | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5 kVrms | ||
Maximum Current Transfer Ratio 260% | ||
Minimum Current Transfer Ratio 130 % | ||
Typical Fall Time 3µs | ||
- COO (Country of Origin):
- CN
