Kingbright, KB354NT AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
- RS Stock No.:
- 619-1988
- Mfr. Part No.:
- KB354NT
- Brand:
- Kingbright
Bulk discount available
Subtotal (1 pack of 20 units)*
£6.22
(exc. VAT)
£7.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.311 | £6.22 |
| 100 - 380 | £0.232 | £4.64 |
| 400 - 980 | £0.215 | £4.30 |
| 1000 - 1980 | £0.199 | £3.98 |
| 2000 + | £0.179 | £3.58 |
*price indicative
- RS Stock No.:
- 619-1988
- Mfr. Part No.:
- KB354NT
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Input Current Type | AC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 3.75 kVrms | |
| Maximum Current Transfer Ratio | 400% | |
| Minimum Current Transfer Ratio | 40 % | |
| Typical Fall Time | 3µs | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Input Current Type AC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 3.75 kVrms | ||
Maximum Current Transfer Ratio 400% | ||
Minimum Current Transfer Ratio 40 % | ||
Typical Fall Time 3µs | ||
Approvals
VDE 0884
