Avago, HCPL-7611-000E DC Input IC Output Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 547-3942
- Mfr. Part No.:
- HCPL-7611-000E
- Brand:
- Avago Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 547-3942
- Mfr. Part No.:
- HCPL-7611-000E
- Brand:
- Avago Technologies
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
| Brand | Avago Technologies | |
| Mounting Type | Surface Mount | |
| Output Device | IC | |
| Maximum Forward Voltage | 1.85V | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 58ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 3750 V ac | |
| Logic Output | Yes | |
| Typical Fall Time | 10ns | |
| Select all | ||
|---|---|---|
Brand Avago Technologies | ||
Mounting Type Surface Mount | ||
Output Device IC | ||
Maximum Forward Voltage 1.85V | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 58ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 3750 V ac | ||
Logic Output Yes | ||
Typical Fall Time 10ns | ||
Approvals
VDE 0801; VDE 0884; UL E55361