Broadcom, HCPL-0454-000E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.:
547-3863
Mfr. Part No.:
HCPL-0454-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

5 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

65%

Minimum Current Transfer Ratio

26 %

Approvals

UL E55361

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy