Toshiba, TLP550(F) DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
542-5943
Mfr. Part No.:
TLP550(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

2.5 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

30%

Minimum Current Transfer Ratio

10 %

COO (Country of Origin):
JP