Broadcom, HCPL-0738-000E DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.:
496-5484
Mfr. Part No.:
HCPL-0738-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.8V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

20ns

Maximum Input Current

16 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

25ns

Approvals

UL 1577

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy