Isocom, CNY17-1X Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
453-1665
Mfr. Part No.:
CNY17-1X
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Pins

6

Package Type

DIP

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

80%

Typical Fall Time

2µs

Minimum Current Transfer Ratio

40 %

Approvals

VDE 0801