Isocom, MOC3061X Phototriac Output Optocoupler, Through Hole, 6-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
453-1126
Mfr. Part No.:
MOC3061X
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Phototriac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5.3 kVrms

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy