Isocom, ISP827XB DC Input Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
453-0684
Mfr. Part No.:
ISP827XB
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

2

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

260%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

130 %

Series

ISP

COO (Country of Origin):
TH

Optocoupler, Transistor Output, Isocom Components


Optocouplers, Isocom Components


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy