Renesas, RV1S2211ACCSP-10YC#SC0 DC Input Optocoupler, Surface Mount, 4-Pin
- RS Stock No.:
- 196-3307
- Mfr. Part No.:
- RV1S2211ACCSP-10YC#SC0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 196-3307
- Mfr. Part No.:
- RV1S2211ACCSP-10YC#SC0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Input Current Type | DC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 30 mA | |
| Isolation Voltage | 5 kVrms | |
| Maximum Current Transfer Ratio | 400% | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 5µs | |
| Series | RV1S2211A | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Input Current Type DC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 30 mA | ||
Isolation Voltage 5 kVrms | ||
Maximum Current Transfer Ratio 400% | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 5µs | ||
Series RV1S2211A | ||
The RV1S2211A is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. This package is very small and thin with long creepage distance(8.2mm). This small product is suitable for various interface circuits which require surface mounting and high-density mounting.
Small and long creepage (8.2 mm, LSSOP)
High current transfer ratio (CTR = 200% TYP. @ IF = 1 mA)
Operating ambient temperature: 115°C
High isolation voltage (BV = 5000 Vr.m.s.)
Embossed tape product:RV1S2211ACCSP-10Yx#KC0: 3500 pcs/reel
Pb-Free product
APPLICATIONS
Robot controller
Industrial inverter
AC Servo
Programmable logic controller
Measurement equipment
Power Supply
High current transfer ratio (CTR = 200% TYP. @ IF = 1 mA)
Operating ambient temperature: 115°C
High isolation voltage (BV = 5000 Vr.m.s.)
Embossed tape product:RV1S2211ACCSP-10Yx#KC0: 3500 pcs/reel
Pb-Free product
APPLICATIONS
Robot controller
Industrial inverter
AC Servo
Programmable logic controller
Measurement equipment
Power Supply
