Broadcom, CNY17-2-000E Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP

RS Stock No.:
189-4792
Mfr. Part No.:
CNY17-2-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Typical Rise Time

5µs

Maximum Input Current

10 mA

Isolation Voltage

5 kVrms

Typical Fall Time

5µs

Minimum Current Transfer Ratio

40%

Series

CNY17

Special Features

CSA Approved, Dual-In-Line Package, Signal Transmission Between Circuits of Different Potentials and Impedances, UL Approved

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy