Renesas, PS9924-Y-V-AX Photodiode Output Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 186-4478
- Mfr. Part No.:
- PS9924-Y-V-AX
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 186-4478
- Mfr. Part No.:
- PS9924-Y-V-AX
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Photodiode | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 20ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 7.5 kVrms | |
| Typical Fall Time | 5ns | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Photodiode | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 20ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 7.5 kVrms | ||
Typical Fall Time 5ns | ||
- COO (Country of Origin):
- JP
High-speed digital output photocouplers (optocouplers) are optically coupled high-speed, totem-pole output isolators containing a GaAlAs LED on the input side and a photodiode and signal processing circuit on the output side in a single chip.
The PS9924 is an optical coupled high-speed, active low type isolator containing a GaAlAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip.
Long creepage distance (14.5 mm MIN.)
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
High-speed response (tPHL = 100 ns MAX., tPLH = 100 ns MAX.)
Low power consumption (VCC = 3.3/5V)
8-pin LSDIP (Long Creepage SDIP) type
Pb-Free and Halogen Free product
APPLICATIONS
Industrial inverter
Solar inverter
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
High-speed response (tPHL = 100 ns MAX., tPLH = 100 ns MAX.)
Low power consumption (VCC = 3.3/5V)
8-pin LSDIP (Long Creepage SDIP) type
Pb-Free and Halogen Free product
APPLICATIONS
Industrial inverter
Solar inverter
