Renesas, PS2811-1-A DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
186-4468
Mfr. Part No.:
PS2811-1-A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SSOP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

5 mA

Isolation Voltage

2.5 kVrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

5µs

Minimum Current Transfer Ratio

100%

DC input/single transistor output photocouplers (optocouplers) are optically coupled isolators containing a GaAs infrared light emitting diode and an NPN silicon phototransistor. This type is suitable for applications such as I/O interfaces and signal transmission circuits.

The PS2811-1 and PS2811-4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications. The package is a Shrink SOP (Small Outline Package) type for high density mounting applications.

High isolation voltage (BV = 2 500 Vr.m.s.)
Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
Pb-Free product
APPLICATIONS
Programmable logic controllers
Small power supply
Hybrid IC
Modem/FAX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy