Renesas, PS9513L2-V-AX Photodiode Output Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 186-4458
- Mfr. Part No.:
- PS9513L2-V-AX
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 186-4458
- Mfr. Part No.:
- PS9513L2-V-AX
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Photodiode | |
| Maximum Forward Voltage | 2.1V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 520ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 5 kVrms | |
| Typical Fall Time | 250ns | |
| Minimum Current Transfer Ratio | 44% | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Photodiode | ||
Maximum Forward Voltage 2.1V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 520ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 5 kVrms | ||
Typical Fall Time 250ns | ||
Minimum Current Transfer Ratio 44% | ||
- COO (Country of Origin):
- JP
The PS9513, PS9513L1, PS9513L2 and PS9513L3 are optically coupled isolators containing an AlGaAs LED on the input side and a photo diode and a signal processing circuit on the output side on one chip. The PS9513 is designed specifically for high common mode transient immunity (CMR) and low pulse width distortion with operating temperature. It is suitable for IPM drive. The PS9513L1 is lead bending type for long creepage distance. The PS9513L2 is lead bending type for long creepage distance (Gull-wing) for surface mount. The PS9513L3 is lead bending type (Gull-wing) for surface mounting.
Long creepage distance (8 mm MIN. : PS9513L1, PS9513L2)
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN)
High-speed response (tPHL = 500 ns MAX., tPLH = 750 ns MAX.)
Propagation Delay Difference (tPLH – tPHL = 270 ns TYP.)
Pulse width distortion (|tPHL – tPLH| = 270 ns TYP.)
Open collector output
Pb-Free product
APPLICATIONS
IPM Driver
General purpose inverter
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN)
High-speed response (tPHL = 500 ns MAX., tPLH = 750 ns MAX.)
Propagation Delay Difference (tPLH – tPHL = 270 ns TYP.)
Pulse width distortion (|tPHL – tPLH| = 270 ns TYP.)
Open collector output
Pb-Free product
APPLICATIONS
IPM Driver
General purpose inverter
