Renesas, PS9402-V-AX Photodiode Output Optocoupler, Surface Mount, 16-Pin SSOP
- RS Stock No.:
- 186-4431
- Mfr. Part No.:
- PS9402-V-AX
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 186-4431
- Mfr. Part No.:
- PS9402-V-AX
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Photodiode | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 16 | |
| Package Type | SSOP | |
| Typical Rise Time | 50ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 5 kVrms | |
| Typical Fall Time | 50ns | |
| Minimum Current Transfer Ratio | 44% | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Photodiode | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 16 | ||
Package Type SSOP | ||
Typical Rise Time 50ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 5 kVrms | ||
Typical Fall Time 50ns | ||
Minimum Current Transfer Ratio 44% | ||
- COO (Country of Origin):
- JP
The PS9402 is an optically coupled isolator containing a GaAlAs LED on the input side and a photo diode, a signal processing circuit and a power output transistor on the output side on one chip. The PS9402 is designed specifically for high common mode transient immunity (CMR), high output current and high switching speed. The PS9402 includes desaturation detection and active miller clamping functions. The PS9402 is suitable for driving IGBTs and Power MOS FETs. The PS9402 is in a 16-pin plastic SSOP (Shrink Small Outline Package). And the PS9402 is able to high-density (surface) mounting.
Long creepage distance (8 mm MIN.)
Large peak output current (2.5 A MAX., 2.0 A MIN.)
High speed switching (tPLH, tPHL = 200 ns MAX.)
UVLO (Under Voltage Lock Out) protection with hysteresis
Desaturation detection
Miller clamping
High common mode transient immunity (|CMH|, |CML| = 25 kV/μs MIN.)
Pb-Free product
APPLICATIONS
IGBT, Power MOS FET Gate Driver
Industrial inverter
Uninterruptible Power Supply (UPS)
Large peak output current (2.5 A MAX., 2.0 A MIN.)
High speed switching (tPLH, tPHL = 200 ns MAX.)
UVLO (Under Voltage Lock Out) protection with hysteresis
Desaturation detection
Miller clamping
High common mode transient immunity (|CMH|, |CML| = 25 kV/μs MIN.)
Pb-Free product
APPLICATIONS
IGBT, Power MOS FET Gate Driver
Industrial inverter
Uninterruptible Power Supply (UPS)
