Renesas, PS9123-V-AX Photodiode Output Optocoupler, Surface Mount, 5-Pin SOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-4396
Mfr. Part No.:
PS9123-V-AX
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Output Device

Photodiode

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

5

Package Type

SOP

Typical Rise Time

32ns

Maximum Input Current

10 mA

Isolation Voltage

3.75 kVrms

Typical Fall Time

28ns

COO (Country of Origin):
JP
High-speed digital output photocouplers (optocouplers) are optically coupled high-speed, totem-pole output isolators containing a GaAlAs LED on the input side and a photodiode and signal processing circuit on the output side in a single chip.

The PS9123 is an optically coupled high-speed, totem pole output isolator containing a GaAlAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip. The PS9123 is specified high CMR, high CTR and pulse width distortion with operating temperature.

High common mode transient immunity (CMH, CML = ±20 kV/μs TYP.)
Small package (SO-5)
Pulse width distortion (⏐tPHL − tPLH⏐ = 4 ns TYP.)
High-speed (15 Mbps)
High isolation voltage (BV = 3 750 Vr.m.s.)
Totem pole output
Embossed tape product : PS9123-F3 : 2 500 pcs/reel
Pb-Free product
APPLICATIONS
PLC
Inverter
AC servo