Renesas, PS8502L2-AX Photodiode Output Optocoupler, Surface Mount, 8-Pin DIP

Stock information currently inaccessible
RS Stock No.:
186-4389
Mfr. Part No.:
PS8502L2-AX
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Output Device

Photodiode

Maximum Forward Voltage

2.2V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

0.35µs

Maximum Input Current

16 mA

Isolation Voltage

5 kVrms

Typical Fall Time

0.22µs

Minimum Current Transfer Ratio

15%

COO (Country of Origin):
JP
The PS8502, PS8502L1, PS8502L2 and PS8502L3 are 8-pin high speed photocouplers containing a GaAIAs LED on input side and a PN photodiode and a high speed amplifier transistor on output side on one chip. The PS8502 is in a plastic DIP (Dual In-line Package) with 8 mm creepage distance product. The PS8502L1 is lead bending type for long creepage distance. The PS8502L2 is lead bending type for long creepage distance (Gull-wing) for surface mount. The PS8502L3 is lead bending type (Gull-wing) for surface mounting.

Long creepage distance (8 mm MIN.: PS8502L1, PS8502L2)
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
High supply voltage (VCC = 35 V MAX.)
High speed response (tPHL, tPLH = 0.8 μs MAX.)
High isolation voltage (BV = 5 000 Vr.m.s.)
TTL, CMOS compatible with a resistor
Pb-Free product
APPLICATIONS
Interface for measurement or control equipment
Substitutions for relays and pulse transformers
Modem, communications device
General purpose inverter

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy