Renesas, PS2815-1-V-A DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-4333
Mfr. Part No.:
PS2815-1-V-A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SSOP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

±5 mA

Isolation Voltage

2.5 kVrms

Maximum Current Transfer Ratio

400%

Minimum Current Transfer Ratio

100%

Typical Fall Time

5µs

AC input/single transistor output photocouplers (optocouplers) are optically coupled isolators containing GaAs infrared light emitting diodes and an NPN silicon phototransistor. This type consists of two infrared light emitting diodes connected in inverse-parallel, and operates directly on AC input current.

The PS2815-1 and PS2815-4 are optically coupled isolators containing GaAs light emitting diodes and an NPN silicon phototransistor in a plastic SSOP for high density applications. The package is a Shrink SOP (Small Outline Package) type for high density mounting applications.

AC input response
High current transfer ratio (CTR = 200% TYP. @ IF = 1 mA)
High isolation voltage (BV = 2 500 Vr.m.s.)
Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
Pb-Free product
APPLICATIONS
Programmable logic controllers
Modem/FAX