Renesas, PS2381-1Y-AX DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin LSOP
- RS Stock No.:
- 186-4330
- Mfr. Part No.:
- PS2381-1Y-AX
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 186-4330
- Mfr. Part No.:
- PS2381-1Y-AX
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 5 kVrms | |
| Maximum Current Transfer Ratio | 400% | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 5µs | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Input Current Type DC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 5 kVrms | ||
Maximum Current Transfer Ratio 400% | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 5µs | ||
- COO (Country of Origin):
- JP
DC input/single transistor output photocouplers (optocouplers) are optically coupled isolators containing a GaAs infrared light emitting diode and an NPN silicon phototransistor. This type is suitable for applications such as I/O interfaces and signal transmission circuits.
The PS2381-1 is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. This package is mounted in a plastic 4-LSOP (Long Mini-Flat Small Outline Package) for high density applications. The package has shield effect to cut off ambient light.
Operating ambient temperature: 115C
Isolation distance (0.4 mm MIN.)
High isolation voltage (BV = 5 000 Vr.m.s.)
4-pin LSOP (Long Mini-Flat Small Outline Package) type
High-speed switching (tr = 4 s TYP., tf = 5 s TYP.)
Embossed tape product: PS2381-1-F3: 3 000 pcs/reel
Pb-Free product
APPLICATIONS
Power supply
FA/OA equipment
Isolation distance (0.4 mm MIN.)
High isolation voltage (BV = 5 000 Vr.m.s.)
4-pin LSOP (Long Mini-Flat Small Outline Package) type
High-speed switching (tr = 4 s TYP., tf = 5 s TYP.)
Embossed tape product: PS2381-1-F3: 3 000 pcs/reel
Pb-Free product
APPLICATIONS
Power supply
FA/OA equipment
