Renesas, PS8302L-AX Photodiode Output Optocoupler, Surface Mount, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
186-4320
Mfr. Part No.:
PS8302L-AX
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Output Device

Photodiode

Maximum Forward Voltage

2V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Typical Rise Time

0.33µs

Maximum Input Current

16 mA

Isolation Voltage

5 kVrms

Typical Fall Time

0.3µs

Minimum Current Transfer Ratio

15%

COO (Country of Origin):
JP
The PS8302L and PS8302L2 are optical coupled isolators containing a GaAlAs LED on the input side and a PIN photodiode and a high-speed amplifier transistor on the output side on one chip. The PS8302L and PS8302L2 are designed specifically for high supply voltage and high common mode transient immunity (CMR). The PS8302L and PS8302L2 are in 6-pin plastic SDIP (Shrink Dual In-line Package). The PS8302L2 has 8 mm creepage distance and is half size of 8-pin DIP. The PS8302L is lead bending type (Gull-wing) for surface mounting. The PS8302L2 is lead bending type for long creepage distance (Gull-wing) for surface mount.

High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
Half size of 8-pin DIP
Long creepage distance (8 mm MIN. : PS8302L2)
High supply voltage (VCC = 35 V)
High isolation voltage (BV = 5 000 Vr.m.s.)
High-speed response (tPHL = 0.8 μs MAX., tPLH = 0.8 μs MAX.)
Pb-Free product
APPLICATIONS
Computer and peripheral manufactures
General purpose inverter
Substitutions for relays and pulse transformers
Power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy