Renesas, PS2815-1-A DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SSOP
- RS Stock No.:
- 186-4313
- Mfr. Part No.:
- PS2815-1-A
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 186-4313
- Mfr. Part No.:
- PS2815-1-A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | ±5 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Maximum Current Transfer Ratio | 400% | |
| Typical Fall Time | 5µs | |
| Minimum Current Transfer Ratio | 100% | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SSOP | ||
Input Current Type DC | ||
Typical Rise Time 4µs | ||
Maximum Input Current ±5 mA | ||
Isolation Voltage 2.5 kVrms | ||
Maximum Current Transfer Ratio 400% | ||
Typical Fall Time 5µs | ||
Minimum Current Transfer Ratio 100% | ||
AC input/single transistor output photocouplers (optocouplers) are optically coupled isolators containing GaAs infrared light emitting diodes and an NPN silicon phototransistor. This type consists of two infrared light emitting diodes connected in inverse-parallel, and operates directly on AC input current.
The PS2815-1 and PS2815-4 are optically coupled isolators containing GaAs light emitting diodes and an NPN silicon phototransistor in a plastic SSOP for high density applications. The package is a Shrink SOP (Small Outline Package) type for high density mounting applications.
AC input response
High current transfer ratio (CTR = 200% TYP. @ IF = 1 mA)
High isolation voltage (BV = 2 500 Vr.m.s.)
Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
Pb-Free product
APPLICATIONS
Programmable logic controllers
Modem/FAX
High current transfer ratio (CTR = 200% TYP. @ IF = 1 mA)
High isolation voltage (BV = 2 500 Vr.m.s.)
Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
Pb-Free product
APPLICATIONS
Programmable logic controllers
Modem/FAX
