Renesas, PS2733-1-V-A DC Input Darlington Output Optocoupler, Surface Mount, 4-Pin SOP
- RS Stock No.:
- 186-4291
- Mfr. Part No.:
- PS2733-1-V-A
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 186-4291
- Mfr. Part No.:
- PS2733-1-V-A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Darlington | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 100µs | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Minimum Current Transfer Ratio | 1500% | |
| Typical Fall Time | 100µs | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Darlington | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 100µs | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 2.5 kVrms | ||
Minimum Current Transfer Ratio 1500% | ||
Typical Fall Time 100µs | ||
- COO (Country of Origin):
- JP
High collector-to-emitter voltage photocouplers (optocouplers) are optically coupled isolators containing a GaAs infrared light emitting diode and an NPN silicon Darlington connected phototransistor. The isolation voltage during input and output and the voltage between the collector and the emitter of the transistor are both high.
The PS2732-1 and PS2733-1 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon darlington-connected phototransistor. This package is SOP (Small Outline Package) type and has shield effect to cut off ambient light. It is designed for high density mounting applications.
High isolation voltage (BV = 2 500 Vr.m.s.)
High collector to emitter voltage (VCEO = 300 V: PS2732-1) (VCEO = 350 V: PS2733-1)
SOP (Small Outline Package) type
High current transfer ratio (CTR = 4 000% TYP.)
APPLICATIONS
Hybrid IC
Telephone/Telegraph Receiver
FAX
High collector to emitter voltage (VCEO = 300 V: PS2732-1) (VCEO = 350 V: PS2733-1)
SOP (Small Outline Package) type
High current transfer ratio (CTR = 4 000% TYP.)
APPLICATIONS
Hybrid IC
Telephone/Telegraph Receiver
FAX
