Renesas, PS9031-Y-AX MOSFET Output Optocoupler, Surface Mount, 5-Pin SOP
- RS Stock No.:
- 186-4275
- Mfr. Part No.:
- PS9031-Y-AX
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 186-4275
- Mfr. Part No.:
- PS9031-Y-AX
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | MOSFET | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOP | |
| Typical Rise Time | 40ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 5 kVrms | |
| Typical Fall Time | 40ns | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device MOSFET | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOP | ||
Typical Rise Time 40ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 5 kVrms | ||
Typical Fall Time 40ns | ||
- COO (Country of Origin):
- JP
The PS9031 is an optically coupled isolator containing a GaAlAs LED on the input side and a photodiode, a signal processing circuit and power MOSFETs on the output side on one chip.
Long creepage distance (8 mm MIN.)
Large peak output current (2.5 A MAX., 2.0 A MIN.)
High speed switching (tPLH tPHL = 175 ns MAX.)
UVLO (Under Voltage Lock Out) protection with hysteresis
High common mode transient immunity (CMH, CML = 50 kV/s MIN.)
Operating Ambient Temperature (125 C MAX.)
Pb-Free product
APPLICATIONS
IGBT, Power MOS FET Gate Driver
Industrial inverter
AC Servo
Large peak output current (2.5 A MAX., 2.0 A MIN.)
High speed switching (tPLH tPHL = 175 ns MAX.)
UVLO (Under Voltage Lock Out) protection with hysteresis
High common mode transient immunity (CMH, CML = 50 kV/s MIN.)
Operating Ambient Temperature (125 C MAX.)
Pb-Free product
APPLICATIONS
IGBT, Power MOS FET Gate Driver
Industrial inverter
AC Servo
