Toshiba, TLP2403(F) DC Input Photo IC Output Optocoupler, Surface Mount, 8-Pin SO8

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-5551
Mfr. Part No.:
TLP2403(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Photo IC

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

SO8

Input Current Type

DC

Maximum Input Current

20 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

1000%

Minimum Current Transfer Ratio

400%

Package: SO8
Operating temperature: -40 to 100 °C
Current transfer ratio: 400 % (min) @IF = 0.5 mA
Maximum output current: 60 mA
Propagation delay time: tpHL = 2 μs (typ.), tpLH = 4 μs (typ.) @ RL = 4.7 kΩ, IF = 0.5 mA
Isolation voltage: 3750 Vrms (min)
Applications
High-Speed Digital Interfacing for Instrumentation and Control Devices
Simplex/Multiplex Data Transmission