Renesas, PS9506-V-AX Photodiode Output Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 181-6772
- Mfr. Part No.:
- PS9506-V-AX
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 181-6772
- Mfr. Part No.:
- PS9506-V-AX
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Photodiode | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 50ns | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 5 kVrms | |
| Typical Fall Time | 50ns | |
| Series | PS9506-V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Photodiode | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 50ns | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 5 kVrms | ||
Typical Fall Time 50ns | ||
Series PS9506-V | ||
- COO (Country of Origin):
- JP
IGBT gate drive photocouplers (optocouplers) are optically coupled isolators containing a GaAlAs LED on the input side and a photo diode, signal processing circuit and power output transistor on the output side in a single chip. This coupler is designed specifically to provide high common mode transient immunity (CMR) and a high output current, and has an active miller clamp and high switching speed, making it ideal for driving IGBTs and MOS FETs.
Long creepage distance
High common mode transient immunity (CMH,CML=±15kV/μsMIN.)
High supply voltage(VCC=35VMAX.)
High speed response (tPHL,tPLH=0.8μsMAX.)
High isolation voltage (BV=5000Vr.m.s.)
TTL, CMOS compatible with a resistor
Pb-Free product
APPLICATIONS
Interface for measurement or control equipment
Substitutions for relays and pulse transformers
Modem, communications device
General purpose inverter
High common mode transient immunity (CMH,CML=±15kV/μsMIN.)
High supply voltage(VCC=35VMAX.)
High speed response (tPHL,tPLH=0.8μsMAX.)
High isolation voltage (BV=5000Vr.m.s.)
TTL, CMOS compatible with a resistor
Pb-Free product
APPLICATIONS
Interface for measurement or control equipment
Substitutions for relays and pulse transformers
Modem, communications device
General purpose inverter
