Renesas, PS8501-AX Photodiode Output Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 181-6763
- Mfr. Part No.:
- PS8501-AX
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 181-6763
- Mfr. Part No.:
- PS8501-AX
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Photodiode | |
| Maximum Forward Voltage | 2.2V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 0.8µs | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 5 kVrms | |
| Typical Fall Time | 0.8µs | |
| Minimum Current Transfer Ratio | 15% | |
| Series | PS8501 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Photodiode | ||
Maximum Forward Voltage 2.2V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 0.8µs | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 5 kVrms | ||
Typical Fall Time 0.8µs | ||
Minimum Current Transfer Ratio 15% | ||
Series PS8501 | ||
- COO (Country of Origin):
- JP
High-speed analog output photocouplers (optocouplers) are optically coupled isolators containing a GaAlAs LED on the input side and a PIN photodiode and high-speed amplifier transistor on the output side in a single chip.
Long creepage distance
High supply voltage (VCC=35VMAX.)
High speed response (tPHL,tPLH=0.8μsMAX.)
High isolation voltage (BV=5000Vr.m.s.)
TTL, CMOS compatible with a resistor
Pb-Free product
APPLICATIONS
Interface for measurement or control equipment
Substitutions for relays and pulse transformers
Modem, communications device
General purpose inverter
High supply voltage (VCC=35VMAX.)
High speed response (tPHL,tPLH=0.8μsMAX.)
High isolation voltage (BV=5000Vr.m.s.)
TTL, CMOS compatible with a resistor
Pb-Free product
APPLICATIONS
Interface for measurement or control equipment
Substitutions for relays and pulse transformers
Modem, communications device
General purpose inverter
