onsemi, FOD8314TR2V Optocoupler
- RS Stock No.:
- 181-1871
- Mfr. Part No.:
- FOD8314TR2V
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 181-1871
- Mfr. Part No.:
- FOD8314TR2V
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
- COO (Country of Origin):
- TH
FOD8314T - 8 mm Creepage and Clearance Distance, and 0.4 mm Insulation Distance to Achieve Reliable and High-Voltage Insulation
1.0 A Output Current Driving Capability for Medium-Power IGBT/MOSFET
– Use of P-Channel MOSFETs at Output Stage Enables Output Voltage Swing Close to Supply Rail
20 kV/μs Minimum Common Mode Rejection
Wide Supply Voltage Range: 15 V to 30 V
Fast Switching Speed Over Full Operating Temperature Range
– 500 ns Maximum Propagation Delay
– 300 ns Maximum Pulse Width Distortion
Under-Voltage Lockout (UVLO) with Hysteresis
Extended Industrial Temperate Range: -40°C to 100°C
AC and Brushless DC Motor Drives
Industrial Inverter
Uninterruptible Power Supply
Induction Heating
Isolated IGBT/Power MOSFET Gate Drive
1.0 A Output Current Driving Capability for Medium-Power IGBT/MOSFET
– Use of P-Channel MOSFETs at Output Stage Enables Output Voltage Swing Close to Supply Rail
20 kV/μs Minimum Common Mode Rejection
Wide Supply Voltage Range: 15 V to 30 V
Fast Switching Speed Over Full Operating Temperature Range
– 500 ns Maximum Propagation Delay
– 300 ns Maximum Pulse Width Distortion
Under-Voltage Lockout (UVLO) with Hysteresis
Extended Industrial Temperate Range: -40°C to 100°C
AC and Brushless DC Motor Drives
Industrial Inverter
Uninterruptible Power Supply
Induction Heating
Isolated IGBT/Power MOSFET Gate Drive
