Vishay, CQY80N Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
180-8253
Mfr. Part No.:
CQY80N
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Pins

6

Package Type

DIP

COO (Country of Origin):
CN
The Vishay CQY80N series optocoupler consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 6 pin plastic dual inline package.

Isolation materials according to UL94-VO
Pollution degree 2
Low temperature coefficient of CTR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy