Vishay, SFH6206-2 Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD
- RS Stock No.:
- 180-7894
- Mfr. Part No.:
- SFH6206-2
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-7894
- Mfr. Part No.:
- SFH6206-2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Pins | 4 | |
| Package Type | SMD | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Pins 4 | ||
Package Type SMD | ||
- COO (Country of Origin):
- MY
The Vishay SFH6206 feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These coupler have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.
Good CTR linearity depending on forward current
Low saturation voltage
Fast switching times
Low CTR degradation
Low saturation voltage
Fast switching times
Low CTR degradation
