Vishay, SFH601-2 DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-7164
- Mfr. Part No.:
- SFH601-2
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-7164
- Mfr. Part No.:
- SFH601-2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5.3 kVrms | |
| Maximum Current Transfer Ratio | 125% | |
| Minimum Current Transfer Ratio | 63% | |
| Typical Fall Time | 2µs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5.3 kVrms | ||
Maximum Current Transfer Ratio 125% | ||
Minimum Current Transfer Ratio 63% | ||
Typical Fall Time 2µs | ||
- COO (Country of Origin):
- MY
The SFH601 is an optocoupler with a gallium arsenide LED emitter which is optically coupled with a silicon planar phototransistor detector. The component is packaged in a plastic plug-in case.The coupler transmits signals between two electrically isolated circuits.
Isolation test voltage (1.0 s), 5300 VRMS
VCEsat 0.25 (≤ 0.4) V, IF = 10 mA, IC = 2.5 mA
VCEsat 0.25 (≤ 0.4) V, IF = 10 mA, IC = 2.5 mA
