Vishay, SFH601-2 DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
180-7019
Mfr. Part No.:
SFH601-2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

125%

Minimum Current Transfer Ratio

63%

Typical Fall Time

2µs

COO (Country of Origin):
MY
The SFH601 is an optocoupler with a gallium arsenide LED emitter which is optically coupled with a silicon planar phototransistor detector. The component is packaged in a plastic plug-in case.The coupler transmits signals between two electrically isolated circuits.

Isolation test voltage (1.0 s), 5300 VRMS
VCEsat 0.25 (≤ 0.4) V, IF = 10 mA, IC = 2.5 mA