onsemi, CNY174SR2M DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin MDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-7533
Mfr. Part No.:
CNY174SR2M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

6µs

Maximum Input Current

60 mA

Isolation Voltage

7.5 kVrms

Typical Fall Time

24µs