onsemi, FOD3150SV MOSFET Output Optocoupler, Surface Mount, 8-Pin PDIP SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-4835
Mfr. Part No.:
FOD3150SV
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Output Device

MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

PDIP SMD

Typical Rise Time

60ns

Maximum Input Current

25 mA

Isolation Voltage

5 kVrms

Logic Output

Yes

Typical Fall Time

60ns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy