Broadcom, ACPL-M61L-000E DC Input Logic Gate Output Optocoupler, Surface Mount, 5-Pin SO

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-3238
Mfr. Part No.:
ACPL-M61L-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Output Device

Logic Gate

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

5

Package Type

SO

Input Current Type

DC

Typical Rise Time

0.012µs

Maximum Input Current

8 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

0.012µs