Broadcom, HCPL-050L DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
178-3227
Mfr. Part No.:
HCPL-050L
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

50%

Minimum Current Transfer Ratio

19 %

Non Compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy