Broadcom, HCPL-263N-000E DC Input Photodetector Output Dual Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 178-3176
- Mfr. Part No.:
- HCPL-263N-000E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 178-3176
- Mfr. Part No.:
- HCPL-263N-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Through Hole | |
| Output Device | Photodetector | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 42ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 3.75 kVrms | |
| Logic Output | Yes | |
| Typical Fall Time | 12ns | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Through Hole | ||
Output Device Photodetector | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 42ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 3.75 kVrms | ||
Logic Output Yes | ||
Typical Fall Time 12ns | ||
