ADC Optically Isolated Sigma-Delta SO16
- RS Stock No.:
- 178-3132
- Mfr. Part No.:
- ACPL-796J-000E
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3132
- Mfr. Part No.:
- ACPL-796J-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Width | 7.493mm | |
| Length | 10.31mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 10.31 x 7.493 x 3.505mm | |
| Minimum Operating Temperature | -40°C | |
| Manufacturer Part No. | ACPL-796J-000E | |
| Operating Temperature Range | -40 → +105°C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Width 7.493mm | ||
Length 10.31mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 10.31 x 7.493 x 3.505mm | ||
Minimum Operating Temperature -40°C | ||
Manufacturer Part No. ACPL-796J-000E | ||
Operating Temperature Range -40 → +105°C | ||
