Broadcom, HCPL-817-500E DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin DIP

RS Stock No.:
178-3059
Mfr. Part No.:
HCPL-817-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

30 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy