Broadcom, HCPL-181-00CE DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOIC
- RS Stock No.:
- 178-1663
- Mfr. Part No.:
- HCPL-181-00CE
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-1663
- Mfr. Part No.:
- HCPL-181-00CE
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 30 mA | |
| Isolation Voltage | 3.75 kVrms | |
| Maximum Current Transfer Ratio | 400% | |
| Typical Fall Time | 3µs | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 30 mA | ||
Isolation Voltage 3.75 kVrms | ||
Maximum Current Transfer Ratio 400% | ||
Typical Fall Time 3µs | ||
- COO (Country of Origin):
- CN
The Broadcom HCPL-181 optocoupler contains a light emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin mini-flat SMD package with a 2.0 mm profile. The small dimension of this product allows significant space saving. The package volume is 30% smaller than that of conventional DIP type. Input-output isolation voltage is 3750 Vrms. Response time, tr, is typically 4 ms and minimum CTR is 50% at input current of 5 mA.
Current Transfer Ratio (CTR: min. 50% at IF = 5 mA, VCE = 5 V)
High input-output isolation voltage (Viso = 3750 Vrms)
High collector-emitter voltage (VCEO = 80 V)
Response time (tr: typ., 4 us at VCE = 2 V, IC = 2 mA, RL = 100 Ohms)
Mini-flat package (2.0 mm profile) in tape and reel package
UL approved
CSA approved
IEC/EN/DIN EN 60747-5-2 approved
High input-output isolation voltage (Viso = 3750 Vrms)
High collector-emitter voltage (VCEO = 80 V)
Response time (tr: typ., 4 us at VCE = 2 V, IC = 2 mA, RL = 100 Ohms)
Mini-flat package (2.0 mm profile) in tape and reel package
UL approved
CSA approved
IEC/EN/DIN EN 60747-5-2 approved
