Toshiba, TLP251(F) DC Input Buffer, Totem-Pole Output Optocoupler, Through Hole, 8-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-4798
Mfr. Part No.:
TLP251(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Buffer, Totem-Pole

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

10 mA

Isolation Voltage

2.5 kVrms

Logic Output

Yes