Broadcom, HCNW4503-500E Optocoupler, Surface Mount, 8-Pin DIP

Stock information currently inaccessible
RS Stock No.:
174-4166
Mfr. Part No.:
HCNW4503-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Maximum Input Current

25 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

24%

Minimum Current Transfer Ratio

15%

Series

HCNW

Broadcom Optocoupler


The Broadcom optocoupler is an HCNW4503 series single-channel, high-speed optocoupler. It uses an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance.

Features and Benefits


• 15kV/μs minimum common mode transient immunity at VCM = 1500V
• Available in 8-pin DIP, 400-mil, wide body packages
• Current transfer ratio is between 15% and 24%
• high-speed is 1Mb/s
• Maximum forward voltage is 1.95V
• Maximum input current is 25mA
• Open collector output
• Temperature ranges between 0°C and 70°C
• TTL compatible

Applications


• Analog signal ground isolation
• Feedback element in switched mode power supplies
• high-speed logic ground isolation - TTL/TTL, TTL/CMOS, TTL/LSTTL
• High voltage insulation
• Line receivers
• Power transistor isolation in motor drives
• Replaces pulse

Certifications

• CSA approved
• IEC/EN/DIN EN 60747-5-5 approved
• UL approved