Broadcom, HCPL-0701-500E DC Input TTL Output Optocoupler, Surface Mount, 8-Pin SO
- RS Stock No.:
- 174-4164
- Mfr. Part No.:
- HCPL-0701-500E
- Brand:
- Broadcom
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.05
(exc. VAT)
£2.46
(inc. VAT)
- RS Stock No.:
- 174-4164
- Mfr. Part No.:
- HCPL-0701-500E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | TTL | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Maximum Input Current | 500 μA | |
| Isolation Voltage | 3750 Vrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 5000% | |
| Minimum Current Transfer Ratio | 400% | |
| Series | HCPL-0701 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device TTL | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Maximum Input Current 500 μA | ||
Isolation Voltage 3750 Vrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 5000% | ||
Minimum Current Transfer Ratio 400% | ||
Series HCPL-0701 | ||

