Broadcom, ACPL-339J-500E IGBT, MOSFET Output Dual Optocoupler, Surface Mount, 16-Pin SO
- RS Stock No.:
- 174-4162
- Mfr. Part No.:
- ACPL-339J-500E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 174-4162
- Mfr. Part No.:
- ACPL-339J-500E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | IGBT, MOSFET | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 2 | |
| Number of Pins | 16 | |
| Package Type | SO | |
| Typical Rise Time | 500ns | |
| Maximum Input Current | 25 mA | |
| Logic Output | Yes | |
| Typical Fall Time | 500ns | |
| Series | ACPL-339J | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device IGBT, MOSFET | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 2 | ||
Number of Pins 16 | ||
Package Type SO | ||
Typical Rise Time 500ns | ||
Maximum Input Current 25 mA | ||
Logic Output Yes | ||
Typical Fall Time 500ns | ||
Series ACPL-339J | ||
