Broadcom, ACPL-M50L-500E DC Input Optocoupler, Surface Mount, 5-Pin SO

Stock information currently inaccessible
RS Stock No.:
174-4161
Mfr. Part No.:
ACPL-M50L-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

5

Package Type

SO

Input Current Type

DC

Maximum Input Current

40 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

200%

Minimum Current Transfer Ratio

100%

Series

ACPL-M50L