Broadcom, HCPL-314J-500E IGBT, MOSFET Output Dual Optocoupler, Surface Mount, 16-Pin SO
- RS Stock No.:
- 174-3670
- Mfr. Part No.:
- HCPL-314J-500E
- Brand:
- Broadcom
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 45)
£102.15
(exc. VAT)
£122.58
(inc. VAT)
- RS Stock No.:
- 174-3670
- Mfr. Part No.:
- HCPL-314J-500E
- Brand:
- Broadcom
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
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | IGBT, MOSFET | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 2 | |
| Number of Pins | 16 | |
| Package Type | SO | |
| Typical Rise Time | 50ns | |
| Maximum Input Current | 1 A | |
| Isolation Voltage | 5000 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 50ns | |
| Series | HCPL-314J | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device IGBT, MOSFET | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 2 | ||
Number of Pins 16 | ||
Package Type SO | ||
Typical Rise Time 50ns | ||
Maximum Input Current 1 A | ||
Isolation Voltage 5000 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 50ns | ||
Series HCPL-314J | ||
Broadcom Optocoupler
The Broadcom optocoupler is an HCPL-314J series IGBT gate drive dual channel optocoupler. It consists of a high-performance AlGaAs LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.
Features and Benefits
• Boots trappable maximum supply current is 3mA
• high-speed response is 0.7 μs maximum propagation delay over temperature range
• Maximum forward voltage is 1.8V
• Maximum input current is 1A
• Minimum peak output current is 0.4A
• SO-16 Surface Mount package
• Temperature ranges between -40°C and 100°C
• Ultra high CMR is min. 25kV/μs at VCM is 1.5kV
• high-speed response is 0.7 μs maximum propagation delay over temperature range
• Maximum forward voltage is 1.8V
• Maximum input current is 1A
• Minimum peak output current is 0.4A
• SO-16 Surface Mount package
• Temperature ranges between -40°C and 100°C
• Ultra high CMR is min. 25kV/μs at VCM is 1.5kV
Applications
• AC and brushless dc motor drives
• Industrial inverters
• Inverters for appliances
• Isolated IGBT/power MOSFET gate drive
• Switch mode power supplies (SMPS)
• Uninterruptable power supplies (UPS)
• Industrial inverters
• Inverters for appliances
• Isolated IGBT/power MOSFET gate drive
• Switch mode power supplies (SMPS)
• Uninterruptable power supplies (UPS)
Certifications