Broadcom, HCPL-2631-500E Transistor Output Dual Optocoupler, Through Hole, 8-Pin DIP

Stock information currently inaccessible
RS Stock No.:
174-3668
Mfr. Part No.:
HCPL-2631-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.75V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Typical Rise Time

24ns

Maximum Input Current

15 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

10ns

Series

HCPL-2631

Broadcom Optocouplers


The Broadcom optocoupler is an HCPL-2631 series high CMR and high-speed TTL compatible dual optocoupler with optically coupled gates that combine a GaAsP light-emitting diode and an integrated high gain photodetector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky clamped transistor.

Features and Benefits


• 15 kV/μs minimum common mode transient immunity at VCM = 1000V
• Available in 8 pin DIP, 400-mil packages
• Current transfer ratio is between 15% and 24%
• high-speed is 1Mbd
• Maximum forward voltage is 1.95V
• Maximum input current is 25mA
• Strobable output
• Temperature ranges is between -40°C and 85°C
• TTL compatible

Applications


• Computer peripheral interfaces
• Digital isolation for A/D, D/A conversion
• Ground loop elimination
• Instrument input/output isolation
• Isolated line receiver
• Isolation of high-speed logic systems
• Microprocessor system interfaces
• Power transits

Certifications

• CSA approved
• IEC/EN/DIN EN 60747-5-5
• UL approved